Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC908GR60ACFUE
Newark Part No.49AC4023
Product RangeHC08 Family HC08GR Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.230 |
Price for:Each
Minimum: 1
Multiple: 1
$16.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC908GR60ACFUE
Newark Part No.49AC4023
Product RangeHC08 Family HC08GR Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family HC08GR Series Microcontrollers
Device CoreHC08
CPU Speed8MHz
Operating Frequency Max8MHz
Program Memory Size16KB
No. of Pins64Pins
IC Case / PackageQFP
MCU Case StyleQFP
No. of I/O's32I/O's
Embedded Interface TypeI2C, SCI, SPI
InterfacesI2C, SCI, SPI
RAM Memory Size1KB
ADC Channels24Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyHC08
MCU SeriesHC08GR
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HC08 Family HC08GR Series Microcontrollers
CPU Speed
8MHz
Program Memory Size
16KB
IC Case / Package
QFP
No. of I/O's
32I/O's
Interfaces
I2C, SCI, SPI
ADC Channels
24Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
HC08GR
MSL
MSL 3 - 168 hours
Device Core
HC08
Operating Frequency Max
8MHz
No. of Pins
64Pins
MCU Case Style
QFP
Embedded Interface Type
I2C, SCI, SPI
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
HC08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability