Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC908GR32ACFAE
Newark Part No.62K5275
Product RangeHC08 Family HC08GR Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 72 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $12.980 |
Price for:Each
Minimum: 1250
Multiple: 1250
$16,225.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC908GR32ACFAE
Newark Part No.62K5275
Product RangeHC08 Family HC08GR Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family HC08GR Series Microcontrollers
CPU Speed8MHz
Operating Frequency Max8MHz
Program Memory Size32KB
No. of Pins48Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's37I/O's
InterfacesSCI, SPI
Embedded Interface TypeSCI, SPI
RAM Memory Size1.5KB
ADC Channels16Channels
MCU FamilyHC08
MCU SeriesHC08GR
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
HC08 Family HC08GR Series Microcontrollers
Operating Frequency Max
8MHz
No. of Pins
48Pins
MCU Case Style
LQFP
Interfaces
SCI, SPI
RAM Memory Size
1.5KB
MCU Family
HC08
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
CPU Speed
8MHz
Program Memory Size
32KB
IC Case / Package
LQFP
No. of I/O's
37I/O's
Embedded Interface Type
SCI, SPI
ADC Channels
16Channels
MCU Series
HC08GR
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
