Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC908AZ32ACFUERCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.70K3381
Product RangeHC08 Family HC08AZ Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 260+ | $24.700 |
| 520+ | $21.620 |
| 780+ | $17.910 |
| 1300+ | $17.550 |
| 2600+ | $17.190 |
| 6500+ | $16.840 |
Price for:Each (Supplied on Full Reel)
Minimum: 260
Multiple: 260
$6,422.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC908AZ32ACFUERCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.70K3381
Product RangeHC08 Family HC08AZ Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family HC08AZ Series Microcontrollers
CPU Speed8MHz
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size32KB
No. of Pins64Pins
IC Case / PackagePQFP
No. of I/O's52I/O's
Embedded Interface TypeJ1850, SCI, SPI
InterfacesJ1850, SCI, SPI
RAM Memory Size1KB
ADC Channels15Channels
ADC Resolution8Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyHC08
MCU SeriesHC08AZ
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HC08 Family HC08AZ Series Microcontrollers
Device Core
HC08
Program Memory Size
32KB
IC Case / Package
PQFP
Embedded Interface Type
J1850, SCI, SPI
RAM Memory Size
1KB
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
HC08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
64Pins
No. of I/O's
52I/O's
Interfaces
J1850, SCI, SPI
ADC Channels
15Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
HC08AZ
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MC908AZ32ACFUER
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
