Print Page
MC68LK332GCAG16
32 Bit Microcontroller, Modular Architecture, Coldfire Family MC683xx Series Microcontrollers
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC68LK332GCAG16Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 11J9392 |
| Product Range | Coldfire Family MC683xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 300+ | $51.330 |
| 600+ | $50.300 |
| 900+ | $49.280 |
| 1500+ | $48.250 |
| 3000+ | $47.220 |
| 7500+ | $46.200 |
Price for:Each
Minimum: 300
Multiple: 300
$15,399.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC68LK332GCAG16Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 11J9392 |
| Product Range | Coldfire Family MC683xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | Coldfire Family MC683xx Series Microcontrollers |
| Device Core | - |
| Data Bus Width | 32 bit |
| No. of Bits | 32bit |
| Data Bus Width | 32bit |
| CPU Speed | 16MHz |
| Operating Frequency Max | 16MHz |
| Program Memory Size | - |
| No. of Pins | 144Pins |
| IC Case / Package | LQFP |
| No. of I/O's | 15I/O's |
| MCU Case Style | LQFP |
| Interfaces | QSPI, UART |
| RAM Memory Size | 2KB |
| Embedded Interface Type | QSPI, UART |
| ADC Channels | - |
| ADC Resolution | - |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | ColdFire |
| MCU Series | MC683xx |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | Coldfire Family MC683xx Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Data Bus Width | 32bit |
| Operating Frequency Max | 16MHz |
| No. of Pins | 144Pins |
| No. of I/O's | 15I/O's |
| Interfaces | QSPI, UART |
| Embedded Interface Type | QSPI, UART |
| ADC Resolution | - |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | ColdFire |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Device Core | - |
|---|---|
| No. of Bits | 32bit |
| CPU Speed | 16MHz |
| Program Memory Size | - |
| IC Case / Package | LQFP |
| MCU Case Style | LQFP |
| RAM Memory Size | 2KB |
| ADC Channels | - |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | MC683xx |
| MSL | MSL 3 - 168 hours |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
