Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC68HC908QY4VDTECopy
Newark Part No.25K5962
Product RangeHC08 Family 68HC08Q Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 61 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.690 |
Price for:Each
Minimum: 2880
Multiple: 2880
$13,507.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC68HC908QY4VDTECopy
Newark Part No.25K5962
Product RangeHC08 Family 68HC08Q Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family 68HC08Q Series Microcontrollers
Base NumberHC08Q
CPU Speed8MHz
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size4KB
No. of Pins16Pins
MCU Case StyleTSSOP
IC Case / PackageTSSOP
No. of I/O's14I/O's
InterfacesRS232, 1-Wire
Embedded Interface Type-
RAM Memory Size128Byte
ADC Channels4Channels
ADC Resolution8Bit
MCU FamilyHC08
MCU SeriesHC08Q
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HC08 Family 68HC08Q Series Microcontrollers
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
16Pins
IC Case / Package
TSSOP
Interfaces
RS232, 1-Wire
RAM Memory Size
128Byte
ADC Resolution
8Bit
MCU Series
HC08Q
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Base Number
HC08Q
Device Core
HC08
Program Memory Size
4KB
MCU Case Style
TSSOP
No. of I/O's
14I/O's
Embedded Interface Type
-
ADC Channels
4Channels
MCU Family
HC08
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MC68HC908QY4VDTE
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
