Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC68HC908JL8CFAECopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.40K7348
Product RangeHC08 Family 68HC08JL Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 1250+ | $6.420 |
| 2500+ | $5.780 |
| 3750+ | $5.260 |
| 6250+ | $4.900 |
| 12500+ | $4.570 |
| 31250+ | $3.840 |
| 62500+ | $3.710 |
Price for:Each
Minimum: 1250
Multiple: 1250
$8,025.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC68HC908JL8CFAECopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.40K7348
Product RangeHC08 Family 68HC08JL Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family 68HC08JL Series Microcontrollers
Base NumberHC08JK - JL
CPU Speed8MHz
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size8KB
No. of Pins32Pins
MCU Case StyleLQFP
IC Case / PackageLQFP
No. of I/O's26I/O's
Embedded Interface TypeI2C, SCI, SPI
InterfacesI2C, SCI, SPI
RAM Memory Size256Byte
ADC Channels13Channels
ADC Resolution8Bit
MCU FamilyHC08
Supply Voltage Min2.7V
MCU SeriesHC08JL
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HC08 Family 68HC08JL Series Microcontrollers
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
32Pins
IC Case / Package
LQFP
Embedded Interface Type
I2C, SCI, SPI
RAM Memory Size
256Byte
ADC Resolution
8Bit
Supply Voltage Min
2.7V
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Base Number
HC08JK - JL
Device Core
HC08
Program Memory Size
8KB
MCU Case Style
LQFP
No. of I/O's
26I/O's
Interfaces
I2C, SCI, SPI
ADC Channels
13Channels
MCU Family
HC08
MCU Series
HC08JL
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
