Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC68908GR16CFJE
Newark Part No.62K4982
Product RangeHC08 Family HC08GR Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $10.330 |
Price for:Each
Minimum: 1250
Multiple: 1250
$12,912.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC68908GR16CFJE
Newark Part No.62K4982
Product RangeHC08 Family HC08GR Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family HC08GR Series Microcontrollers
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size16KB
No. of Pins32Pins
IC Case / PackageLQFP
No. of I/O's21I/O's
InterfacesSCI, SPI
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyHC08
MCU SeriesHC08GR
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
HC08 Family HC08GR Series Microcontrollers
Operating Frequency Max
8MHz
No. of Pins
32Pins
No. of I/O's
21I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
HC08
Qualification
-
Device Core
HC08
Program Memory Size
16KB
IC Case / Package
LQFP
Interfaces
SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
HC08GR
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate