Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC68332GCEH25Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.11J9433
Product RangeColdfire Family MC683xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 180+ | $53.260 |
| 360+ | $52.190 |
| 540+ | $51.130 |
| 900+ | $50.060 |
| 1800+ | $49.000 |
| 4500+ | $47.930 |
| 9000+ | $46.870 |
| 18000+ | $45.800 |
Price for:Each
Minimum: 180
Multiple: 180
$9,586.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC68332GCEH25Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.11J9433
Product RangeColdfire Family MC683xx Series Microcontrollers
Technical Datasheet
Product RangeColdfire Family MC683xx Series Microcontrollers
Device CoreColdFire v1
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max25MHz
CPU Speed25MHz
Program Memory Size-
No. of Pins132Pins
IC Case / PackageQFP
No. of I/O's15I/O's
MCU Case StyleQFP
InterfacesQSPI, UART
RAM Memory Size2KB
Embedded Interface TypeQSPI, UART
ADC Channels-
ADC Resolution-
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyColdFire
MCU SeriesMC683xx
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Coldfire Family MC683xx Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
25MHz
No. of Pins
132Pins
No. of I/O's
15I/O's
Interfaces
QSPI, UART
Embedded Interface Type
QSPI, UART
ADC Resolution
-
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MCU Family
ColdFire
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ColdFire v1
No. of Bits
32bit
Operating Frequency Max
25MHz
Program Memory Size
-
IC Case / Package
QFP
MCU Case Style
QFP
RAM Memory Size
2KB
ADC Channels
-
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MC683xx
MSL
MSL 3 - 168 hours
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
