32-bit Microcontrollers :
12 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(12)
IC Case / Package
=QFP
1
(47)
(1)
(1)
(1)
(2)
(3)
(3)
(1)
Product Range
(1)
(2)
(1)
(2)
Device Core
(1)
(11)
Data Bus Width
(11)
No. of Bits
(8)
MCU Core Size
(1)
Operating Frequency Max
(1)
(3)
(3)
(4)
(1)
CPU Speed
(1)
(3)
(2)
(3)
(1)
Program Memory Size
(1)
(3)
(1)
No. of Pins
(7)
(5)
Packaging
(12)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$46.400 | ColdFire Family MC683xx Series Microcontrollers | CPU32 | - | 32 bit | - | - | 25MHz | - | - | 132Pins | QFP | - | - | - | - | 2KB | - | - | - | - | - | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | - | ||||||
Each | 1+$18.450 10+$14.670 25+$13.720 50+$13.190 100+$12.680 More Pricing... | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | - | 50MHz | 50MHz | 128KB | 64Pins | QFP | 51I/O's | QFP | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51JM | 105°C | Surface Mount | - | ||||||
Each | 1+$47.700 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | - | 132Pins | QFP | 15I/O's | QFP | QSPI, UART | QSPI, UART | 2KB | - | - | - | 4.75V | 5.25V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | - | ||||||
Each | 1+$8.000 | Coldfire V1 Family MCF51AG Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 128KB | 64Pins | QFP | 53I/O's | QFP | I2C, SCI, SPI | I2C, SCI, SPI | 16KB | - | 24Channels | 12Bit | 2.7V | 5.5V | ColdFire v1 | -40°C | MCF51AG | 85°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+$45.640 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 20MHz | 20MHz | - | 132Pins | QFP | 15I/O's | QFP | QSPI, UART | QSPI, UART | 2KB | - | - | - | 4.75V | 5V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | - | ||||||
Each | 1+$43.460 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 16MHz | 16MHz | - | 132Pins | QFP | 15I/O's | QFP | QSPI, UART | QSPI, UART | 2KB | - | - | - | 4.75V | 5.25V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | - | ||||||
Each | 250+$11.200 840+$10.860 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 64KB | 64Pins | QFP | 51I/O's | QFP | CAN, I2C, SCI, SPI, USB | CAN, I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire v1 | -40°C | MCF51JM | 105°C | Surface Mount | - | ||||||
Each | 1+$20.500 10+$16.570 25+$15.130 50+$14.560 100+$14.000 More Pricing... | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 50.33MHz | 50.33MHz | 256KB | 64Pins | QFP | 54I/O's | QFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | - | 20Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51AC | 85°C | Surface Mount | - | ||||||
Each | 1+$43.110 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | - | 132Pins | QFP | 18I/O's | QFP | QSPI, UART | QSPI, UART | 80Byte | - | - | - | 4.5V | 5.5V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | - | ||||||
Each | 100+$43.420 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 20MHz | 20MHz | - | 132Pins | QFP | 15I/O's | QFP | QSPI, UART | QSPI, UART | 2KB | - | - | - | 4.75V | 5V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | - | ||||||
Each | 1+$19.440 10+$15.460 25+$14.510 50+$14.020 100+$13.520 More Pricing... | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | - | 50MHz | - | 128KB | 64Pins | QFP | 54I/O's | - | CAN, I2C, SCI, SPI | - | 32KB | - | 20Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51AC | 85°C | Surface Mount | - | ||||||
Each | 1+$40.490 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 20MHz | 20MHz | - | 132Pins | QFP | 18I/O's | QFP | QSPI, UART | QSPI, UART | 80Byte | - | - | - | 4.5V | 5.5V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | - | ||||||