MC68332GCEH16
32 Bit Microcontroller, Modular Architecture, Coldfire Family MC683xx Series Microcontrollers

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC68332GCEH16Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 11J9431 |
| Product Range | Coldfire Family MC683xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 180+ | $51.900 |
| 360+ | $50.860 |
| 540+ | $49.820 |
| 900+ | $48.790 |
| 1800+ | $47.750 |
| 4500+ | $46.710 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC68332GCEH16Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 11J9431 |
| Product Range | Coldfire Family MC683xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | Coldfire Family MC683xx Series Microcontrollers |
| Device Core | ColdFire v1 |
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| No. of Bits | 32bit |
| CPU Speed | 16MHz |
| Operating Frequency Max | 16MHz |
| Program Memory Size | - |
| No. of Pins | 132Pins |
| IC Case / Package | QFP |
| No. of I/O's | 15I/O's |
| MCU Case Style | QFP |
| Interfaces | QSPI, UART |
| RAM Memory Size | 2KB |
| Embedded Interface Type | QSPI, UART |
| ADC Channels | - |
| ADC Resolution | - |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | ColdFire |
| MCU Series | MC683xx |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The MC68332GCEH16 is a highly-integrated 32-bit Modular Microcontroller combines high-performance data manipulation capabilities with powerful peripheral subsystems. The MCU is built up from standard modules that interface through a common intermodule bus (IMB). Standardization facilitates rapid development of devices tailored for specific applications. The MCU incorporates a 32-bit CPU (CPU32), a system integration module (SIM), a time processor unit (TPU), a queued serial module (QSM) and a 2kB static RAM module with TPU emulation capability (TPURAM). The MCU can either synthesize an internal clock signal from an external reference or use an external clock input directly. Operation with a 32.768kHz reference frequency is standard. The maximum system clock speed is 20.97MHz. System hardware and software allow changes in clock rate during operation.
- Central processing unit (CPU32)
- 32-bit Architecture
- Virtual memory implementation
- Table lookup and interpolate instruction
- High-level language support
- Background debugging mode
- Fully static operation
- System integration module (SIM)
- External bus support
- Programmable chip-select outputs
- System protection logic
- Watchdog timer, clock monitor and bus monitor
- Two 8-bit dual function Input/output ports
- 7-bit Dual function output port
- Phase-locked loop (PLL) clock system
- Dedicated micro engine operating independently of CPU32
- 16 Independent programmable channels and pins
- Any channel can perform any time function
- Two timer count registers with programmable prescalers
- Selectable channel priority levels
- Queued serial module (QSM)
- Enhanced serial communication interface
- Queued serial peripheral interface
- 8-bit Dual function port
- Static RAM module with TPU emulation capability (TPURAM)
Applications
Automation & Process Control, Industrial
Technical Specifications
| Product Range | Coldfire Family MC683xx Series Microcontrollers |
|---|---|
| Data Bus Width | 32bit |
| No. of Bits | 32bit |
| Operating Frequency Max | 16MHz |
| No. of Pins | 132Pins |
| No. of I/O's | 15I/O's |
| Interfaces | QSPI, UART |
| Embedded Interface Type | QSPI, UART |
| ADC Resolution | - |
| Supply Voltage Max | 5.25V |
| Operating Temperature Max | 85°C |
| MCU Family | ColdFire |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Device Core | ColdFire v1 |
|---|---|
| Data Bus Width | 32 bit |
| CPU Speed | 16MHz |
| Program Memory Size | - |
| IC Case / Package | QFP |
| MCU Case Style | QFP |
| RAM Memory Size | 2KB |
| ADC Channels | - |
| Supply Voltage Min | 4.75V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | MC683xx |
| MSL | MSL 3 - 168 hours |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
