Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC68332ACEH16Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 52R2153 |
| Product Range | Coldfire Family MC683xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $73.220 |
| 5+ | $66.980 |
| 10+ | $60.730 |
| 25+ | $58.230 |
| 50+ | $55.730 |
| 100+ | $54.180 |
Price for:Each
Minimum: 1
Multiple: 1
$73.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC68332ACEH16Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 52R2153 |
| Product Range | Coldfire Family MC683xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | Coldfire Family MC683xx Series Microcontrollers |
| Device Core | ColdFire v1 |
| Data Bus Width | 32 bit |
| Data Bus Width | 32bit |
| No. of Bits | 32bit |
| CPU Speed | 16MHz |
| Operating Frequency Max | 16MHz |
| Program Memory Size | - |
| No. of Pins | 132Pins |
| IC Case / Package | QFP |
| No. of I/O's | 15I/O's |
| MCU Case Style | QFP |
| Interfaces | QSPI, UART |
| RAM Memory Size | 2KB |
| Embedded Interface Type | QSPI, UART |
| ADC Channels | - |
| ADC Resolution | - |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | ColdFire |
| MCU Series | MC683xx |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | Coldfire Family MC683xx Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| No. of Bits | 32bit |
| Operating Frequency Max | 16MHz |
| No. of Pins | 132Pins |
| No. of I/O's | 15I/O's |
| Interfaces | QSPI, UART |
| Embedded Interface Type | QSPI, UART |
| ADC Resolution | - |
| Supply Voltage Max | 5V |
| Operating Temperature Max | 85°C |
| MCU Family | ColdFire |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Device Core | ColdFire v1 |
|---|---|
| Data Bus Width | 32bit |
| CPU Speed | 16MHz |
| Program Memory Size | - |
| IC Case / Package | QFP |
| MCU Case Style | QFP |
| RAM Memory Size | 2KB |
| ADC Channels | - |
| Supply Voltage Min | 4.75V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | MC683xx |
| MSL | MSL 3 - 168 hours |
Technical Docs (3)
Alternatives for MC68332ACEH16
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
