MC68331CEH20
32 Bit Microcontroller, Modular Architecture, Coldfire Family MC683xx Series Microcontrollers

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC68331CEH20Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 11J9411 |
| Product Range | Coldfire Family MC683xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 180+ | $51.930 |
| 360+ | $50.890 |
| 540+ | $49.850 |
| 900+ | $48.810 |
| 1800+ | $47.780 |
| 4500+ | $46.740 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC68331CEH20Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 11J9411 |
| Product Range | Coldfire Family MC683xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | Coldfire Family MC683xx Series Microcontrollers |
| Device Core | ColdFire v1 |
| No. of Bits | 32bit |
| Data Bus Width | 32 bit |
| Data Bus Width | 32bit |
| Operating Frequency Max | 20MHz |
| CPU Speed | 20MHz |
| Program Memory Size | - |
| No. of Pins | 132Pins |
| IC Case / Package | QFP |
| MCU Case Style | QFP |
| No. of I/O's | 18I/O's |
| Interfaces | QSPI, UART |
| Embedded Interface Type | QSPI, UART |
| RAM Memory Size | 80Byte |
| ADC Channels | - |
| ADC Resolution | - |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | ColdFire |
| MCU Series | MC683xx |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The MC68331CEH20 is a 32-bit Modular Microcontroller combines high-performance data manipulation capabilities with powerful peripheral subsystems. MCU is built up from standard modules that interface through a common inter-module bus. Standardization facilitates rapid development of devices tailored for specific applications. The MCU incorporates a 32-bit CPU, a system integration module, a general-purpose timer and a queued serial module. The MCU can either synthesize an internal clock signal from an external reference or use an external clock input directly. Operation with a 32.768kHz reference frequency is standard. The maximum system clock speed is 20.97MHz. Because MCU operation is fully static, register and memory contents are not affected by a loss of clock. High-density complementary metal-oxide semiconductor architecture makes the basic power consumption of the MCU low. The CPU32 instruction set includes a low-power stop command that efficiently implements this capability.
- Modular architecture
- Central processing unit (CPU32)
- Upward object code compatible
- Virtual memory implementation
- Loop mode of instruction execution
- Table lookup and interpolate instruction
- Trace on change of flow
- Hardware breakpoint signal, background mode
- Fully static operation
- External bus support
- Programmable chip-select outputs
- System protection logic
- Watchdog timer, clock monitor and bus monitor
- Test/debug sub module for factory/user test and development
- Queued serial peripheral interface - 80-byte RAM, up to 16 automatic transfers
- Dual function I/O ports
- General-purpose timer
- Three input capture channels
- Four output compare channels
- 2 Pulse-width modulation outputs
- Continuous cycling, 8 to 16-bit per transfer
Applications
Automation & Process Control, Industrial
Technical Specifications
| Product Range | Coldfire Family MC683xx Series Microcontrollers |
|---|---|
| No. of Bits | 32bit |
| Data Bus Width | 32bit |
| CPU Speed | 20MHz |
| No. of Pins | 132Pins |
| MCU Case Style | QFP |
| Interfaces | QSPI, UART |
| RAM Memory Size | 80Byte |
| ADC Resolution | - |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | ColdFire |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Device Core | ColdFire v1 |
|---|---|
| Data Bus Width | 32 bit |
| Operating Frequency Max | 20MHz |
| Program Memory Size | - |
| IC Case / Package | QFP |
| No. of I/O's | 18I/O's |
| Embedded Interface Type | QSPI, UART |
| ADC Channels | - |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | MC683xx |
| MSL | MSL 3 - 168 hours |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
