MC56F83783MLH
Digital Signal Controller, MC56F837xx Series, 100 MHz, 256 KB, 54 I/O's, CAN, I2C, SCI, SPI, 1 V

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC56F83783MLHCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 92AH7674 |
| Product Range | MC56F837xx Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.200 |
| 10+ | $13.300 |
| 25+ | $11.020 |
| 50+ | $9.880 |
| 100+ | $9.120 |
| 250+ | $8.510 |
| 500+ | $8.340 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC56F83783MLHCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 92AH7674 |
| Product Range | MC56F837xx Series |
| Technical Datasheet | |
| Product Range | MC56F837xx Series |
| Core Frequency | 100MHz |
| Flash Memory Size | 256KB |
| No. of I/O's | 54I/O's |
| Embedded Interface Type | CAN, I2C, SCI, SPI |
| Core Supply Voltage | 1V |
| DSC Case Style | LQFP |
| No. of Pins | 64Pins |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
MC56F83783MLH is a performance-level digital signal controller. It leverages the high-performance 56800EX DSP core, with both core and bus frequency up to 100MHz. Plus, the integration of all kinds of high-performance peripherals, this product extends the DSC performance to its highest level, which is extremely suitable for high-performance digital power conversion and high-performance single/dual motor control applications. Target applications include industrial control, home appliances, general-purpose inverters, smart sensors, fire and security systems, switched-mode power supply and power management, power distribution systems, motor control (ACIM, BLDC, PMSM, SR, stepper), uninterruptible power supplies (UPS), solar inverters, and medical monitoring applications.
- Single 3.3V power supply
- Instruction set supports both fractional arithmetic and integer arithmetic
- Four 36-bit accumulators, including extension bits
- Instruction set supports both DSP and controller functions
- Controller-style addressing modes and instructions enable compact code
- Software subroutine and interrupt stack, with the stack's depth limited only by memory
- 100MHz core frequency
- 256kB flash, 64kB RAM, 32kB ROM
- 64-pin LQFP package, AEC-Q100 qualified
- Temperature range from –40°C to 125°C
Technical Specifications
| Product Range | MC56F837xx Series |
|---|---|
| Flash Memory Size | 256KB |
| Embedded Interface Type | CAN, I2C, SCI, SPI |
| DSC Case Style | LQFP |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q100 |
| Core Frequency | 100MHz |
|---|---|
| No. of I/O's | 54I/O's |
| Core Supply Voltage | 1V |
| No. of Pins | 64Pins |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (2)
Alternatives for MC56F83783MLH
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
