Print Page
MC56F83769VLL
Digital Signal Controller, MC56F837xx Series, 100 MHz, 128 KB, 82 I/O's, CAN, I2C, SCI, SPI, 1 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC56F83769VLLCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 33AH2814 |
| Product Range | MC56F837xx Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 450+ | $8.120 |
| 900+ | $7.930 |
| 1350+ | $7.710 |
| 2250+ | $7.560 |
| 4500+ | $7.400 |
| 11250+ | $7.250 |
| 22500+ | $7.090 |
Price for:Each
Minimum: 450
Multiple: 450
$3,654.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC56F83769VLLCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 33AH2814 |
| Product Range | MC56F837xx Series |
| Technical Datasheet | |
| Product Range | MC56F837xx Series |
| Core Frequency | 100MHz |
| Flash Memory Size | 128KB |
| No. of I/O's | 82I/O's |
| Embedded Interface Type | CAN, I2C, SCI, SPI |
| Core Supply Voltage | 1V |
| DSC Case Style | LQFP |
| No. of Pins | 100Pins |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Product Range | MC56F837xx Series |
|---|---|
| Flash Memory Size | 128KB |
| Embedded Interface Type | CAN, I2C, SCI, SPI |
| DSC Case Style | LQFP |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q100 |
| Core Frequency | 100MHz |
|---|---|
| No. of I/O's | 82I/O's |
| Core Supply Voltage | 1V |
| No. of Pins | 100Pins |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
