
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.860 |
| 10+ | $10.380 |
| 25+ | $8.600 |
| 50+ | $7.710 |
| 100+ | $7.110 |
| 250+ | $6.640 |
| 500+ | $6.510 |
Product Information
Product Overview
MC56F83763VLH is a performance-level digital signal controller. It leverages the high-performance 56800EX DSP core, with both core and bus frequency up to 100MHz. Plus, the integration of all kinds of high-performance peripherals, this product extends the DSC performance to its highest level, which is extremely suitable for high-performance digital power conversion and high-performance single/dual motor control applications. Target applications include industrial control, home appliances, general-purpose inverters, smart sensors, fire and security systems, switched-mode power supply and power management, power distribution systems, motor control (ACIM, BLDC, PMSM, SR, stepper), uninterruptible power supplies (UPS), solar inverters, and medical monitoring applications.
- Single 3.3V power supply
- Instruction set supports both fractional arithmetic and integer arithmetic
- Four 36-bit accumulators, including extension bits
- Instruction set supports both DSP and controller functions
- Controller-style addressing modes and instructions enable compact code
- Software subroutine and interrupt stack, with the stack's depth limited only by memory
- 100MHz core frequency
- 128kB flash, 48kB RAM, 32kB ROM
- 64-pin LQFP package, AEC-Q100 qualified
- Temperature range from –40°C to 105°C
Technical Specifications
MC56F837xx Series
128KB
CAN, I2C, SCI, SPI
LQFP
2.7V
-40°C
AEC-Q100
100MHz
54I/O's
1V
64Pins
3.6V
105°C
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for MC56F83763VLH
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
