Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.290 |
| 5+ | $65.880 |
| 10+ | $62.090 |
| 25+ | $57.930 |
| 50+ | $54.140 |
| 100+ | $53.010 |
| 250+ | $51.490 |
Price for:Each
Minimum: 1
Multiple: 1
$69.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC56F8366VFVECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24M4669
Product RangeMC56F83xx
Technical Datasheet
Product RangeMC56F83xx
Core Frequency60MHz
Flash Memory Size512KB
No. of I/O's62I/O's
Embedded Interface TypeCAN, SCI, SPI
Core Supply Voltage2.5V
DSC Case StyleLQFP
No. of Pins144Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MC56F83xx
Flash Memory Size
512KB
Embedded Interface Type
CAN, SCI, SPI
DSC Case Style
LQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Core Frequency
60MHz
No. of I/O's
62I/O's
Core Supply Voltage
2.5V
No. of Pins
144Pins
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MC56F8366VFVE
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

