Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC56F8322VFAER2Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Re-Reel45AC7326RL Cut Tape45AC7326 |
| Your Part Number | |
| Technical Datasheet |
1,249 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $24.460 | $24.46 |
| Total Price | $24.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $24.460 |
| 10+ | $22.920 |
| 100+ | $21.070 |
| 500+ | $19.600 |
| 1000+ | $17.960 |
| 2500+ | $16.850 |
| 10000+ | $16.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC56F8322VFAER2Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Re-Reel45AC7326RL Cut Tape45AC7326 |
| Technical Datasheet | |
| Product Range | - |
| Core Frequency | 60MHz |
| Flash Memory Size | 32KB |
| No. of I/O's | 21I/O's |
| Embedded Interface Type | CAN, SCI, SPI |
| Core Supply Voltage | 2.5V |
| DSC Case Style | LQFP |
| No. of Pins | 48Pins |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | - |
|---|---|
| Flash Memory Size | 32KB |
| Embedded Interface Type | CAN, SCI, SPI |
| DSC Case Style | LQFP |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
| Core Frequency | 60MHz |
|---|---|
| No. of I/O's | 21I/O's |
| Core Supply Voltage | 2.5V |
| No. of Pins | 48Pins |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 105°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Alternatives for MC56F8322VFAER2
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
