Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC56F82623VLCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.81AC2586
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
Price for:Each
Minimum: 1
Multiple: 1
$3.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC56F82623VLCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.81AC2586
Technical Datasheet
Product Range-
Core Frequency100MHz
Flash Memory Size32KB
No. of I/O's26I/O's
Embedded Interface TypeQSCI
Core Supply Voltage-
DSC Case StyleLQFP
No. of Pins32Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Flash Memory Size
32KB
Embedded Interface Type
QSCI
DSC Case Style
LQFP
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Core Frequency
100MHz
No. of I/O's
26I/O's
Core Supply Voltage
-
No. of Pins
32Pins
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
