Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC56F81748LVLHCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.87AK2065
Product RangeMC56F81xxx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 800+ | $4.480 |
| 1600+ | $4.420 |
| 2400+ | $4.330 |
| 4000+ | $4.240 |
| 8000+ | $4.150 |
| 20000+ | $4.070 |
| 40000+ | $3.980 |
Price for:Each
Minimum: 800
Multiple: 800
$3,584.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC56F81748LVLHCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.87AK2065
Product RangeMC56F81xxx Series
Technical Datasheet
Product RangeMC56F81xxx Series
Core Frequency100MHz
Flash Memory Size64KB
No. of I/O's54I/O's
Embedded Interface TypeI2C, SCI, SPI
Core Supply Voltage1V
DSC Case StyleLQFP
No. of Pins64Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
MC56F81xxx Series
Flash Memory Size
64KB
Embedded Interface Type
I2C, SCI, SPI
DSC Case Style
LQFP
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
Core Frequency
100MHz
No. of I/O's
54I/O's
Core Supply Voltage
1V
No. of Pins
64Pins
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
