
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.700 |
| 10+ | $6.730 |
| 25+ | $5.580 |
| 50+ | $5.000 |
| 100+ | $4.620 |
| 250+ | $4.310 |
| 500+ | $4.220 |
Product Information
Product Overview
MC56F81666LVLF is a MC56F81xxx family digital signal controller (DSC). This family extends the DSC products’ cost performance to the best; it’s NXP’s first DSC product to integrate a Digital Signature Algorithm Security Subsystem (DSASS) and a high-speed, low-power operational amplifier. The MC56F81xxx family offers an extremely cost-effective solution for power conversion and motor control applications. Target applications include industrial control, motion control, home appliances, general-purpose inverters, smart sensors, fire and security systems, wireless charging, switched-mode power supply and power management, uninterruptible power supplies (UPS), solar inverters, and medical monitoring applications.
- Single supply: 2.7V to 3.6V
- Instruction set supports both fractional arithmetic and integer arithmetic
- 32bit arithmetic and logic multi-bit shifter
- Parallel instruction set with unique DSP addressing modes
- Controller-style addressing modes and instructions enable compact code
- Enhanced bit manipulation instruction set, efficient C compiler and local variable support
- Software subroutine and interrupt stack, with the stack's depth limited only by memory
- 128kB flash size
- 48 LQFP package
- Operating temperature range from -40 to 105°C
Technical Specifications
MC56F81xxx Series
128KB
I2C, SCI, SPI
LQFP
2.7V
-40°C
AEC-Q100
100MHz
39I/O's
1V
48Pins
3.6V
105°C
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for MC56F81666LVLF
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
