Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC34PF3000A3EPCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.61AC0292
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.730 |
| 10+ | $5.980 |
| 25+ | $5.540 |
| 50+ | $5.330 |
| 100+ | $5.120 |
| 250+ | $5.020 |
| 500+ | $4.920 |
Price for:Each
Minimum: 1
Multiple: 1
$7.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC34PF3000A3EPCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.61AC0292
Technical Datasheet
Supply Voltage5.5V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators6
No. of Regulated Outputs11
IC Case / PackageHVQFN
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Digital IC CaseHVQFN
Technical Specifications
IC Type
PMIC for i.MX7, i.MX 6SL, i.MX 6SX, i.MX 6UL Processors
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
11
No. of Pins
48Pins
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
HVQFN
Supply Voltage
5.5V
No. of LDO Regulators
6
IC Case / Package
HVQFN
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
