Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.540 |
| 500+ | $3.440 |
Price for:Each
Minimum: 490
Multiple: 490
$1,734.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC34PF1550A5EPCopy
Newark Part No.62AC0181
Technical Datasheet
IC TypePMIC for i.MX 6UL Processors
Supply Voltage6V
No. of Step-Down DC - DC Converters3
No. of LDO Regulators3
No. of Regulated Outputs8
IC Case / PackageHVQFN
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Type
PMIC for i.MX 6UL Processors
No. of Step-Down DC - DC Converters
3
No. of Regulated Outputs
8
No. of Pins
40Pins
Operating Temperature Max
125°C
Product Range
-
Supply Voltage
6V
No. of LDO Regulators
3
IC Case / Package
HVQFN
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
