Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC34937APEKCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 27X9329 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.140 |
| 10+ | $6.400 |
| 100+ | $5.500 |
| 500+ | $5.390 |
| 1000+ | $5.280 |
| 2500+ | $5.170 |
| 10000+ | $5.060 |
Price for:Each
Minimum: 1
Multiple: 1
$7.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC34937APEKCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 27X9329 |
| Technical Datasheet | |
| IC Type | Motor Pre-Driver |
| Motor Type | PMSM, Three Phase Brushless DC |
| No. of Outputs | 6Outputs |
| Output Current | - |
| Output Voltage | - |
| IC Case / Package | WSOIC |
| No. of Pins | 54Pins |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
| Automotive Qualification Standard | - |
| Driver Case Style | WSOIC |
Technical Specifications
| IC Type | Motor Pre-Driver |
|---|---|
| No. of Outputs | 6Outputs |
| Output Voltage | - |
| No. of Pins | 54Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
| Driver Case Style | WSOIC |
| Motor Type | PMSM, Three Phase Brushless DC |
|---|---|
| Output Current | - |
| IC Case / Package | WSOIC |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | - |
Technical Docs (2)
Alternatives for MC34937APEK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
