Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC34708VM
Newark Part No.58T0178
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMC34708VM
Newark Part No.58T0178
Technical Datasheet
Supply Voltage4.5V
No. of Step-Down DC - DC Converters6
No. of LDO Regulators8
No. of Regulated Outputs15
IC Case / PackageMAPBGA
No. of Pins206Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Automotive Qualification Standard-
Digital IC CaseMAPBGA
Technical Specifications
IC Type
PMIC for i.MX50, i.MX53 Processors
No. of Step-Down DC - DC Converters
6
No. of Regulated Outputs
15
No. of Pins
206Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Digital IC Case
MAPBGA
Supply Voltage
4.5V
No. of LDO Regulators
8
IC Case / Package
MAPBGA
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate