Print Page
MC33XS2410ELR2
Power Load Distribution Switch, Quad High Side, 4 Output, 60 V, 5 A, 0.1 ohm, HTSSOP-28
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC33XS2410ELR2Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel50AK6432 Cut Tape73AM6537 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $6.550 | $16,375.00 |
| Total Price | $16,375.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $6.550 |
| 5000+ | $6.420 |
| 7500+ | $6.290 |
| 12500+ | $6.160 |
| 25000+ | $6.030 |
| 62500+ | $5.900 |
| 125000+ | $5.760 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $6.600 |
| 5000+ | $6.470 |
| 7500+ | $6.340 |
| 12500+ | $6.200 |
| 25000+ | $6.070 |
| 62500+ | $5.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC33XS2410ELR2Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel50AK6432 Cut Tape73AM6537 |
| Technical Datasheet | |
| Power Load Switch Type | Quad High Side |
| No. of Channels | 4Channels |
| Input Voltage | 60V |
| Current Limit | 5A |
| On State Resistance | 0.1ohm |
| IC Case / Package | HTSSOP |
| No. of Pins | 28Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High/Active Low |
| No. of Outputs | 4Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Power Load Switch Type | Quad High Side |
|---|---|
| Input Voltage | 60V |
| On State Resistance | 0.1ohm |
| No. of Pins | 28Pins |
| On / Enable Input Polarity | Active High/Active Low |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (27-Jun-2018) |
| No. of Channels | 4Channels |
|---|---|
| Current Limit | 5A |
| IC Case / Package | HTSSOP |
| Thermal Protection | Yes |
| No. of Outputs | 4Outputs |
| Operating Temperature Max | 150°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
