Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC33PF8200DEES
Newark Part No.01AH3707
Your Part Number
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.540 |
| 10+ | $8.260 |
| 25+ | $7.700 |
| 50+ | $7.380 |
| 100+ | $7.070 |
| 250+ | $6.900 |
| 500+ | $6.740 |
Price for:Each
Minimum: 1
Multiple: 1
$10.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33PF8200DEES
Newark Part No.01AH3707
Technical Datasheet
IC TypePMIC for i.MX8QXP Processors
Supply Voltage5.5V
No. of Step-Down DC - DC Converters7
No. of LDO Regulators4
No. of Regulated Outputs12
IC Case / PackageHVQFN
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Type
PMIC for i.MX8QXP Processors
No. of Step-Down DC - DC Converters
7
No. of Regulated Outputs
12
No. of Pins
56Pins
Operating Temperature Max
105°C
Product Range
-
Supply Voltage
5.5V
No. of LDO Regulators
4
IC Case / Package
HVQFN
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability