Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC33HB2000AESR2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel54AH2335
Re-Reel73AM6502
Cut Tape73AM6502
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $4.840 | $9,680.00 |
| Total Price | $9,680.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $4.840 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $2.810 |
| 6000+ | $2.680 |
| 10000+ | $2.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33HB2000AESR2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel54AH2335
Re-Reel73AM6502
Cut Tape73AM6502
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC, Servo
No. of Outputs2Outputs
Output Current10A
Output Voltage-
IC Case / PackageHVQFN
No. of Pins28Pins
Supply Voltage Min5V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
28Pins
Supply Voltage Max
28V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Brushed DC, Servo
Output Current
10A
IC Case / Package
HVQFN
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
