Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC33CD1030AECopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 61AC0243 |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.150 |
| 10+ | $5.820 |
| 100+ | $5.120 |
| 500+ | $4.840 |
| 1000+ | $4.750 |
| 2500+ | $4.660 |
| 10000+ | $4.570 |
Price for:Each
Minimum: 1
Multiple: 1
$7.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC33CD1030AECopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 61AC0243 |
| Technical Datasheet | |
| IC Interface Type | SPI |
| Interface Applications | Automotive Systems, HVAC, Industrial Control Systems, Lighting, PLC, Process Control |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 36V |
| Interface Case Style | LQFP |
| No. of Pins | 48Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| IC Interface Type | SPI |
|---|---|
| Supply Voltage Min | 4.5V |
| Interface Case Style | LQFP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Interface Applications | Automotive Systems, HVAC, Industrial Control Systems, Lighting, PLC, Process Control |
|---|---|
| Supply Voltage Max | 36V |
| No. of Pins | 48Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
