Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.170 |
| 10+ | $8.420 |
| 25+ | $7.780 |
| 84+ | $7.600 |
| 126+ | $7.420 |
| 252+ | $7.330 |
| 504+ | $7.250 |
Price for:Each
Minimum: 1
Multiple: 1
$10.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33975TEK
Newark Part No.61AC0286
Technical Datasheet
IC Interface TypeSPI
Interface ApplicationsAutomotive Systems, Industrial Control Systems, Process Control & Security Systems
Supply Voltage Min5.5V
Supply Voltage Max28V
Interface Case StyleHSOIC
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Interface Type
SPI
Supply Voltage Min
5.5V
Interface Case Style
HSOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
Automotive Systems, Industrial Control Systems, Process Control & Security Systems
Supply Voltage Max
28V
No. of Pins
32Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
