
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 3000+ | $3.110 |
| 6000+ | $2.900 |
| 12000+ | $2.700 |
| 18000+ | $2.590 |
| 30000+ | $2.550 |
Product Information
Product Overview
MC33910G5ACR2 is a 33910 SMARTMOS Serial Peripheral Interface (SPI) controlled System Basis Chip (SBC) with high-side drivers. It is combining many frequently used functions in an MCU based system, plus a Local Interconnect Network (LIN) transceiver. The device provides full SPI readable diagnostics and a selectable timing watchdog for detecting errant operation. The LIN protocol specification 2.0 and 2.1 compliant LIN transceiver has waveshaping circuitry which can be disabled for higher data rates. It features increase ESD GUN IEC61000-4-2 (gun test contact with 150 pF, 330 Ω test conditions) performance to achieve ±6.0KV min on the LIN pin. Immunity against ISO7637 pulse 3b, reduce EMC emission level on LIN, improve EMC immunity against RF – target new specification including 3x68 pF and comply with J2602 conformance test. Typical applications include Window lift, mirror switch, door lock, sunroof and light control.
- Full-duplex SPI interface at frequencies up to 4MHz
- LIN transceiver capable of up to 100Kbps with wave shaping
- Two 50mA/60mA high-side switches
- One high voltage analog/logic Input
- Configurable window watchdog
- 5V low drop regulator with fault detection and low voltage reset (LVR) circuitry
- Switched/protected 5V output (used for hall sensors)
- Nominal operating voltage range from 5.5 to 18V
- 32 pin LQFP package
- Temperature range from - 40°C to 125°C
Technical Specifications
-
32Pins
18V
LIN 2.0/2.1, SAE J2602-2
-40°C
-
LQFP
5.5V
LIN
5V
125°C
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for MC33910G5ACR2
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
