Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC33897CTEFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.31AC6611
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.040 |
| 10+ | $3.050 |
| 25+ | $2.700 |
| 50+ | $2.640 |
| 100+ | $2.580 |
| 250+ | $2.520 |
| 500+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$4.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33897CTEFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.31AC6611
Technical Datasheet
CAN Interface IC TypeCAN Transceiver, 1-Wire
IC Interface TypeCAN, Serial
Data Rate Max83.33Kbps
No. of TX Buffers-
Supply Voltage Min5V
No. of RX Buffers-
Supply Voltage Max26.5V
IC Case / PackageNSOIC
Interface Case StyleNSOIC
No. of Pins14Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
CAN Interface IC Type
CAN Transceiver, 1-Wire
Data Rate Max
83.33Kbps
Supply Voltage Min
5V
Supply Voltage Max
26.5V
Interface Case Style
NSOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
IC Interface Type
CAN, Serial
No. of TX Buffers
-
No. of RX Buffers
-
IC Case / Package
NSOIC
No. of Pins
14Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
