Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC33730EKCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.61AC0259
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.580 |
Price for:Each
Minimum: 1
Multiple: 1
$10.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33730EKCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.61AC0259
Technical Datasheet
Supply Voltage5.5V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators5
No. of Regulated Outputs6
IC Case / PackageHSOIC
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Digital IC CaseHSOIC
Technical Specifications
IC Type
PMIC for Automotive Applications
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
6
No. of Pins
32Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
HSOIC
Supply Voltage
5.5V
No. of LDO Regulators
5
IC Case / Package
HSOIC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
