Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC33662JEFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.67W0017
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.812 |
| 10+ | $0.711 |
| 100+ | $0.589 |
| 500+ | $0.577 |
| 1000+ | $0.565 |
| 2500+ | $0.554 |
| 10000+ | $0.542 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33662JEFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.67W0017
Technical Datasheet
Device TypeLIN Physical Layer
Output Voltage-
Output Current-
Supply Voltage Min7V
Supply Voltage Max18V
Interface Case StyleNSOIC
Baud Rate10Kbaud
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Device Type
LIN Physical Layer
Output Current
-
Supply Voltage Max
18V
Baud Rate
10Kbaud
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Output Voltage
-
Supply Voltage Min
7V
Interface Case Style
NSOIC
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for MC33662JEF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
