Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC11E1CPBE2
Newark Part No.62K4870
Product RangeHC11 Family 68HC11E1 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $20.330 |
Price for:Each
Minimum: 800
Multiple: 800
$16,264.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC11E1CPBE2
Newark Part No.62K4870
Product RangeHC11 Family 68HC11E1 Series Microcontrollers
Technical Datasheet
Base Number68HC11E
Product RangeHC11 Family 68HC11E1 Series Microcontrollers
CPU Speed2MHz
Device CoreHC11
Operating Frequency Max2MHz
Program Memory Size-
No. of Pins52Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's38I/O's
Embedded Interface TypeSCI, SPI
InterfacesSCI, SPI
RAM Memory Size512Byte
ADC Channels8Channels
ADC Resolution8Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyHC11
MCU Series68HC11E1
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Base Number
68HC11E
CPU Speed
2MHz
Operating Frequency Max
2MHz
No. of Pins
52Pins
MCU Case Style
LQFP
Embedded Interface Type
SCI, SPI
RAM Memory Size
512Byte
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
HC11
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Product Range
HC11 Family 68HC11E1 Series Microcontrollers
Device Core
HC11
Program Memory Size
-
IC Case / Package
LQFP
No. of I/O's
38I/O's
Interfaces
SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
68HC11E1
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate