Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMAC97A8,116
Newark Part No.
Full Reel70R5726
Re-Reel75R4733
Cut Tape75R4733
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
Product Information
ManufacturerNXP
Manufacturer Part NoMAC97A8,116
Newark Part No.
Full Reel70R5726
Re-Reel75R4733
Cut Tape75R4733
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current600mA
Triac Case StyleTO-92
Gate Trigger Voltage Max2V
Gate Trigger Current Max (QI), Igt7mA
Peak Non Repetitive Surge Current8A
Peak Gate Power5W
Holding Current Max10mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.9V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-92
Gate Trigger Current Max (QI), Igt
7mA
Peak Gate Power
5W
No. of Pins
3Pins
Peak On State Voltage
1.9V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
On State RMS Current
600mA
Gate Trigger Voltage Max
2V
Peak Non Repetitive Surge Current
8A
Holding Current Max
10mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (1)
Alternatives for MAC97A8,116
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate