Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $638.990 |
Price for:Each
Minimum: 1
Multiple: 1
$638.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The M9328MXLLITEKIT is a MC9328MXL development LiteKit (CSB536FS CPU Module along with the companion CSB935FS Breakout Board) was designed and developed by Cogent Computer Systems, Inc. as a highly integrated NXP MC9328MXL development LiteKit . The MC9328MXL (i.MXL) processor features the advanced and power efficient ARM920T core that operates at speeds up to 200MHz. Integrated modules, which include a USB device, an LCD controller and an MMC/SD host controller, support a suite of peripherals to enhance portable products seeking to provide a rich multimedia experience.
- 200MHz NXP MC9328MXL CPU with 16K I-Cache and 16K D-Cache
- 64MB 32bit wide SDRAM, 8MB 16Bit wide FLASH
- Ultralow power CS8900a 10Mbit Ethernet controller (on CSB935FS)
- 3.5inch 240 x 320 QVGA TFT LCD with Integrated touch screen (on CSB935FS)
- RS232 buffer for debug serial port (on CSB935FS)
- USB device interface (via USB Mini B connector on CSB935FS)
- SD/MMC controller (4bit) (socket on CSB935FS)
- Compact flash interface (socket and buffers on CSB935FS)
- Wolfson WM8731 stereo codec (on CSB935FS) with line in, line out and microphone in
- ADS7846E 4 wire touch controller (on CSB935FS)
Applications
Multimedia, Consumer Electronics, Portable Devices
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX21
Core Sub-Architecture
ARM9
Kit Contents
CPU Board, Expansion Board
SVHC
Lead
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
i.MX2
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
