Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoM68DEMO908GB60ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.01M6115
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.280 |
Price for:Each
Minimum: 1
Multiple: 1
$72.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoM68DEMO908GB60ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.01M6115
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits8bit
Silicon Family NameS08GB
Core ArchitectureHCS08
Core Sub-ArchitectureHCS08
Silicon Core NumberMC9S08
Kit ContentsDemo Kit, Code, Software
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The M68DEMO908GB60E is an demonstration kit for MC9S08GB or GT Family applications. It is available complete with Metrowerks CodeWarrior development studio special edition for S08 to modify demo code or develop new code. The evaluation board allows for real time source level debugging of your code and programming of the device's flash memory all with no additional hardware.
- EVB with a 60K flash MC9S08GB60 MCU, dual DB9 RS232 serial ports, switches, LEDs
- Powered by two AA batteries (included) or optional external power supply
- Learn the S08 MCU family quickly with demo code including A/D, timer, PWM and keyboard interrupts
- develop new code for the GB60 using free CodeWarrior development suite for S08, special edition
- Program and debug code using free CodeWarrior development studio for S08, special edition
Applications
Consumer Electronics, Industrial, Security
Contents
Board, DB9 Serial Cable, Documentation (CD), Manual, and Batteries or Wall plug type power supply.
Warnings
ESD prevention measures should be used when handling this product. ESD damage is not a warranty repair item.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S08GB
Core Sub-Architecture
HCS08
Kit Contents
Demo Kit, Code, Software
SVHC
No SVHC (27-Jun-2024)
No. of Bits
8bit
Core Architecture
HCS08
Silicon Core Number
MC9S08
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
