Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLS1024ASE7MLACopy
Manufacturer Standard Lead Time86 weeks
Newark Part No.67X4143
Product RangeQorIQ Family LS1020 Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 86 week(s)
| Quantity | Price |
|---|---|
| 300+ | $82.040 |
| 600+ | $80.400 |
| 900+ | $78.760 |
| 1500+ | $77.120 |
| 3000+ | $75.480 |
| 7500+ | $73.840 |
Price for:Each
Minimum: 300
Multiple: 300
$24,612.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLS1024ASE7MLACopy
Manufacturer Standard Lead Time86 weeks
Newark Part No.67X4143
Product RangeQorIQ Family LS1020 Series Microprocessors
Technical Datasheet
Product RangeQorIQ Family LS1020 Series Microprocessors
MPU Core Size32bit
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageFCPBGA
MPU Case StyleFCPBGA
No. of Pins625Pins
Supply Voltage Min1.096V
Supply Voltage Max1.164V
Operating Frequency Max1.2GHz
InterfacesI2C, I2S, SPI, UART, USB
No. of I/O's64I/O's
CPU Speed1.2GHz
Data Bus Width32bit
Data Bus Width32 bit
Embedded Interface TypeI2C, I2S, SPI, UART, USB
IC MountingSurface Mount
Operating Temperature Min-10°C
Operating Temperature Max70°C
Qualification-
MPU SeriesLS1020
MPU FamilyQorIQ
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
QorIQ Family LS1020 Series Microprocessors
No. of CPU Cores
2Cores
IC Case / Package
FCPBGA
No. of Pins
625Pins
Supply Voltage Max
1.164V
Interfaces
I2C, I2S, SPI, UART, USB
CPU Speed
1.2GHz
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
LS1020
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
-
MPU Case Style
FCPBGA
Supply Voltage Min
1.096V
Operating Frequency Max
1.2GHz
No. of I/O's
64I/O's
Data Bus Width
32bit
Embedded Interface Type
I2C, I2S, SPI, UART, USB
Operating Temperature Min
-10°C
Qualification
-
MPU Family
QorIQ
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for LS1024ASE7MLA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A002A1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
