Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLS1020AXE7KQBCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.60AC9994
Product RangeQorIQ Family QorIQ Layerscape Series Microprocessors
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $76.060 |
| 5+ | $69.610 |
| 10+ | $63.150 |
| 25+ | $61.020 |
| 50+ | $58.890 |
| 100+ | $56.760 |
Price for:Each
Minimum: 1
Multiple: 1
$76.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLS1020AXE7KQBCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.60AC9994
Product RangeQorIQ Family QorIQ Layerscape Series Microprocessors
Technical Datasheet
Product RangeQorIQ Family QorIQ Layerscape Series Microprocessors
No. of CPU Cores2Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageFBGA
MPU Case StyleFBGA
No. of Pins525Pins
Supply Voltage Min-
Supply Voltage Max1V
Operating Frequency Max1GHz
Interfaces-
CPU Speed1GHz
No. of I/O's89I/O's
Data Bus Width32 bit
Embedded Interface Type-
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesQorIQ Layerscape
MPU FamilyQorIQ
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
QorIQ Family QorIQ Layerscape Series Microprocessors
MPU Core Size
32bit
IC Case / Package
FBGA
No. of Pins
525Pins
Supply Voltage Max
1V
Interfaces
-
No. of I/O's
89I/O's
Embedded Interface Type
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
QorIQ Layerscape
MSL
MSL 3 - 168 hours
No. of CPU Cores
2Cores
Program Memory Size
-
MPU Case Style
FBGA
Supply Voltage Min
-
Operating Frequency Max
1GHz
CPU Speed
1GHz
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
QorIQ
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
