Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | LPC5514JBD100ECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 65AH7688 |
| Product Range | LPC Family LPC5500 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.970 |
| 10+ | $5.370 |
| 100+ | $4.550 |
| 500+ | $3.760 |
| 1000+ | $3.680 |
| 2500+ | $3.610 |
| 10000+ | $3.530 |
Price for:Each
Minimum: 1
Multiple: 1
$6.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | LPC5514JBD100ECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 65AH7688 |
| Product Range | LPC Family LPC5500 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | LPC Family LPC5500 Series Microcontrollers |
| Device Core | ARM Cortex-M33 |
| No. of Bits | 32bit |
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 150MHz |
| CPU Speed | 150MHz |
| Program Memory Size | 128KB |
| No. of Pins | 100Pins |
| IC Case / Package | HLQFP |
| MCU Case Style | HLQFP |
| No. of I/O's | 64I/O's |
| Interfaces | CAN, I2C, I2S, SPI, UART, USART, USB |
| RAM Memory Size | 80KB |
| Embedded Interface Type | CAN, I2C, I2S, SPI, UART, USART, USB |
| ADC Channels | 10Channels |
| ADC Resolution | 16Bit |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| IC Mounting | Surface Mount |
| MCU Family | LPC |
| MCU Series | LPC5500 |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | LPC Family LPC5500 Series Microcontrollers |
|---|---|
| No. of Bits | 32bit |
| Data Bus Width | 32 bit |
| CPU Speed | 150MHz |
| No. of Pins | 100Pins |
| MCU Case Style | HLQFP |
| Interfaces | CAN, I2C, I2S, SPI, UART, USART, USB |
| Embedded Interface Type | CAN, I2C, I2S, SPI, UART, USART, USB |
| ADC Resolution | 16Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 105°C |
| MCU Family | LPC |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Device Core | ARM Cortex-M33 |
|---|---|
| Data Bus Width | 32bit |
| Operating Frequency Max | 150MHz |
| Program Memory Size | 128KB |
| IC Case / Package | HLQFP |
| No. of I/O's | 64I/O's |
| RAM Memory Size | 80KB |
| ADC Channels | 10Channels |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | LPC5500 |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |