Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC54628J512ET180ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AC1900
Product RangeLPC Family LPC54000 Series Microcontrollers
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $15.550 |
| 10+ | $12.060 |
| 25+ | $11.190 |
| 50+ | $10.740 |
| 100+ | $10.290 |
| 250+ | $10.060 |
| 500+ | $9.860 |
Price for:Each
Minimum: 1
Multiple: 1
$15.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC54628J512ET180ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AC1900
Product RangeLPC Family LPC54000 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC54000 Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
Operating Frequency Max220MHz
CPU Speed220MHz
Program Memory Size512KB
No. of Pins180Pins
IC Case / PackageTFBGA
MCU Case StyleTFBGA
No. of I/O's145I/O's
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SPI, UART, USB
RAM Memory Size200KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC54000
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC54000 Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
CPU Speed
220MHz
No. of Pins
180Pins
MCU Case Style
TFBGA
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
RAM Memory Size
200KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4F
Data Bus Width
32bit
Operating Frequency Max
220MHz
Program Memory Size
512KB
IC Case / Package
TFBGA
No. of I/O's
145I/O's
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SPI, UART, USB
ADC Channels
12Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC54000
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
