Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC54101J512BD64QLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46Y7871
Product RangeLPC Family LPC54000 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.710 |
| 10+ | $8.590 |
| 25+ | $8.280 |
| 50+ | $7.860 |
| 100+ | $7.430 |
| 250+ | $7.070 |
| 500+ | $6.700 |
Price for:Each
Minimum: 1
Multiple: 1
$10.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC54101J512BD64QLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46Y7871
Product RangeLPC Family LPC54000 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC54000 Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed100MHz
Operating Frequency Max100MHz
Program Memory Size512KB
No. of Pins64Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's50I/O's
InterfacesI2C, SPI, USART
RAM Memory Size104KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC541xx
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC54000 Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
100MHz
No. of Pins
64Pins
MCU Case Style
LQFP
Interfaces
I2C, SPI, USART
ADC Channels
12Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC541xx
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4F
Data Bus Width
32 bit
CPU Speed
100MHz
Program Memory Size
512KB
IC Case / Package
LQFP
No. of I/O's
50I/O's
RAM Memory Size
104KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
