Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC4370FET256E
Newark Part No.17X9116
Product RangeLPC Family LPC4300 Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $16.22 |
| 10+ | $12.99 |
| 25+ | $11.48 |
| 50+ | $10.90 |
| 180+ | $10.54 |
| 270+ | $10.42 |
| 540+ | $10.32 |
Price for:Each
Minimum: 1
Multiple: 1
$16.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC4370FET256E
Newark Part No.17X9116
Product RangeLPC Family LPC4300 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC4300 Series Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed204MHz
Operating Frequency Max204MHz
Program Memory Size-
No. of Pins256Pins
IC Case / PackageLBGA
No. of I/O's164I/O's
MCU Case StyleLBGA
InterfacesCAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB
Embedded Interface TypeCAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB
RAM Memory Size282KB
ADC Channels22Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC4300
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC4300 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
204MHz
No. of Pins
256Pins
No. of I/O's
164I/O's
Interfaces
CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB
RAM Memory Size
282KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
CPU Speed
204MHz
Program Memory Size
-
IC Case / Package
LBGA
MCU Case Style
LBGA
Embedded Interface Type
CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB
ADC Channels
22Channels
Supply Voltage Min
2.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC4300
MSL
MSL 4 - 72 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability