Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC2103FBD48,118Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.70R5607
Product RangeLPC Family LPC2000 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $4.910 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$9,820.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC2103FBD48,118Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.70R5607
Product RangeLPC Family LPC2000 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC2000 Series Microcontrollers
Device CoreARM7TDMI
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed70MHz
Operating Frequency Max70MHz
Program Memory Size32KB
No. of Pins48Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's32I/O's
InterfacesI2C, SPI, SSP, UART
RAM Memory Size8KB
Embedded Interface TypeI2C, SPI, SSP, UART
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.65V
MCU FamilyLPC
MCU SeriesLPC2000
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC2000 Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
70MHz
No. of Pins
48Pins
MCU Case Style
LQFP
Interfaces
I2C, SPI, SSP, UART
Embedded Interface Type
I2C, SPI, SSP, UART
ADC Resolution
10Bit
MCU Family
LPC
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM7TDMI
Data Bus Width
32 bit
CPU Speed
70MHz
Program Memory Size
32KB
IC Case / Package
LQFP
No. of I/O's
32I/O's
RAM Memory Size
8KB
ADC Channels
8Channels
Supply Voltage Min
1.65V
MCU Series
LPC2000
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for LPC2103FBD48,118
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
