Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC1778FBD208,551
Newark Part No.41T4092
Product RangeLPC Family LPC1700 Series Microcontrollers
Technical Datasheet
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1778FBD208,551
Newark Part No.41T4092
Product RangeLPC Family LPC1700 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1700 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed120MHz
Operating Frequency Max120MHz
Program Memory Size512KB
No. of Pins208Pins
IC Case / PackageLQFP
No. of I/O's165I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, SPI, SSP, USB, UART
RAM Memory Size96KB
Embedded Interface TypeCAN, I2C, SPI, SSP, USB, UART
ADC Channels8Channels
ADC Resolution12Bit
MCU FamilyLPC
Supply Voltage Min2.4V
Supply Voltage Max3.6V
MCU SeriesLPC1700
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
LPC Family LPC1700 Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
120MHz
No. of Pins
208Pins
No. of I/O's
165I/O's
Interfaces
CAN, I2C, SPI, SSP, USB, UART
Embedded Interface Type
CAN, I2C, SPI, SSP, USB, UART
ADC Resolution
12Bit
Supply Voltage Min
2.4V
MCU Series
LPC1700
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Device Core
ARM Cortex-M3
No. of Bits
32bit
CPU Speed
120MHz
Program Memory Size
512KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
96KB
ADC Channels
8Channels
MCU Family
LPC
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate