Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC1778FBD144,551
Newark Part No.41T4091
Product RangeLPC Family LPC1700 Series Microcontrollers
Technical Datasheet
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1778FBD144,551
Newark Part No.41T4091
Product RangeLPC Family LPC1700 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1700 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
Operating Frequency Max120MHz
CPU Speed120MHz
Program Memory Size512KB
No. of Pins144Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's109I/O's
InterfacesCAN, I2C, SPI, SSP, USB, UART
RAM Memory Size96KB
Embedded Interface TypeCAN, I2C, SPI, SSP, USB, UART
ADC Channels8Channels
ADC Resolution12Bit
MCU FamilyLPC
Supply Voltage Min2.4V
Supply Voltage Max3.6V
MCU SeriesLPC1700
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Scalable mainstream 32-bit microcontroller (MCU) based on ARM Cortex-M3 core
- 512KB flash, 64KB main SRAM, 16 x 2KB peripheral SRAM, 96KB total SRAM
- 4032byte EEPROM
- Ethernet capability
- 109 GPIO, 5 UART, 8 EMC bus width (bit)
- 2 CAN channels, 3 SSP interfaces, 3 I2C interfaces, a I2S interface, DAC and 8-channel 12bit ADC
- Single 3.3 V power supply (2.4 V to 3.6 V)
- Temperature range of -40⁰C to 85⁰C
Technical Specifications
Product Range
LPC Family LPC1700 Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
CPU Speed
120MHz
No. of Pins
144Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, SPI, SSP, USB, UART
Embedded Interface Type
CAN, I2C, SPI, SSP, USB, UART
ADC Resolution
12Bit
Supply Voltage Min
2.4V
MCU Series
LPC1700
Operating Temperature Max
85°C
Qualification
-
Device Core
ARM Cortex-M3
Data Bus Width
32bit
Operating Frequency Max
120MHz
Program Memory Size
512KB
IC Case / Package
LQFP
No. of I/O's
109I/O's
RAM Memory Size
96KB
ADC Channels
8Channels
MCU Family
LPC
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate