Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC1774FBD208,551
Newark Part No.41T4087
Product RangeLPC Family LPC1700 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
| Quantity | Price |
|---|---|
| 25+ | $12.880 |
| 72+ | $12.290 |
| 108+ | $11.930 |
| 252+ | $11.570 |
| 504+ | $11.140 |
Price for:Each
Minimum: 36
Multiple: 36
$463.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1774FBD208,551
Newark Part No.41T4087
Product RangeLPC Family LPC1700 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1700 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max120MHz
CPU Speed120MHz
Program Memory Size128KB
No. of Pins208Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's165I/O's
InterfacesCAN, I2C, UART
RAM Memory Size40KB
Embedded Interface TypeCAN, I2C, UART
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min2.4V
MCU FamilyLPC
MCU SeriesLPC1700
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC1700 Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
120MHz
No. of Pins
208Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, UART
Embedded Interface Type
CAN, I2C, UART
ADC Resolution
12Bit
MCU Family
LPC
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M3
No. of Bits
32bit
Operating Frequency Max
120MHz
Program Memory Size
128KB
IC Case / Package
LQFP
No. of I/O's
165I/O's
RAM Memory Size
40KB
ADC Channels
8Channels
Supply Voltage Min
2.4V
MCU Series
LPC1700
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
