
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.800 |
| 10+ | $9.410 |
| 25+ | $8.590 |
| 50+ | $8.250 |
| 100+ | $7.910 |
| 250+ | $7.900 |
| 500+ | $7.180 |
Product Information
Alternatives for LPC1519JBD64E
1 Product Found
Product Overview
The LPC1519JBD64 is a 32-bit ARM Cortex-M3 Microcontroller Unit for embedded applications featuring a rich peripheral set with very low power consumption. The microcontroller is optimized for fast, easy and high-precision motor control and incorporate all the features required for high-accuracy sensored and sensorless motor control, enabling simultaneous control of two motors in highly flexible configurations. Based on the ARM® Cortex™-M3 processor, the microcontroller has two 12-bit, 12-channel, 2Msps ADCs and an on-chip quadrature encoder interface (QEI) to enable highly accurate control of both sensored and sensorless motor combinations. Four on-chip comparators enable fast-response Over-current/voltage monitoring and protection and four flexible SCTimer/PWM timers provide up to 28 PWM channels in a tightly coupled analogue and timing subsystem with minimal load on the CPU.
- ARM Cortex-M3 built-in nested vectored interrupt controller
- Serial wire debug with four breakpoints and two watch points
- System tick timer
- Power profiles and power mode configuration with low-power mode configuration option
- Windowed watchdog timer
- Integrated temperature sensor and band gap internal reference voltage
Applications
Motor Drive & Control, Power Management, Industrial, Medical, Consumer Electronics, Building Automation
Technical Specifications
LPC Family LPC1500 Series Microcontrollers
32bit
32 bit
72MHz
64Pins
LQFP
I2C, SPI, USART
36KB
12Bit
2.4V
3.6V
105°C
-
No SVHC (27-Jun-2024)
ARM Cortex-M3
32bit
72MHz
256KB
LQFP
46I/O's
I2C, SPI, USART
12Channels
LPC
LPC1500
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
