Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC1517JBD64ECopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.41X4142
Product RangeLPC Family LPC1500 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
| Quantity | Price |
|---|---|
| 160+ | $6.150 |
| 320+ | $6.040 |
| 480+ | $5.920 |
| 800+ | $5.810 |
| 1600+ | $5.690 |
| 4000+ | $5.580 |
| 8000+ | $5.460 |
| 16000+ | $5.350 |
Price for:Each
Minimum: 160
Multiple: 160
$984.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1517JBD64ECopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.41X4142
Product RangeLPC Family LPC1500 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1500 Series Microcontrollers
Device CoreARM Cortex-M3
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max72MHz
CPU Speed72MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's46I/O's
InterfacesI2C, SPI, USART
Embedded Interface TypeI2C, SPI, USART
RAM Memory Size12KB
ADC Channels12Channels
ADC Resolution12Bit
MCU FamilyLPC
Supply Voltage Min2.4V
MCU SeriesLPC1500
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
LPC Family LPC1500 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
72MHz
No. of Pins
64Pins
MCU Case Style
LQFP
Interfaces
I2C, SPI, USART
RAM Memory Size
12KB
ADC Resolution
12Bit
Supply Voltage Min
2.4V
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Device Core
ARM Cortex-M3
Data Bus Width
32bit
Operating Frequency Max
72MHz
Program Memory Size
64KB
IC Case / Package
LQFP
No. of I/O's
46I/O's
Embedded Interface Type
I2C, SPI, USART
ADC Channels
12Channels
MCU Family
LPC
MCU Series
LPC1500
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 6 - Time on Label
Technical Docs (2)
Alternatives for LPC1517JBD64E
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
