Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC1342FHN33,551Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.91T4988
Product RangeLPC Family LPC1300 Series Microcontrollers
Your Part Number
70 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.930 |
| 10+ | $6.070 |
| 25+ | $5.030 |
| 50+ | $4.510 |
| 100+ | $4.160 |
| 250+ | $3.790 |
| 500+ | $3.420 |
Price for:Each
Minimum: 1
Multiple: 1
$6.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1342FHN33,551Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.91T4988
Product RangeLPC Family LPC1300 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1300 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
Operating Frequency Max72MHz
CPU Speed72MHz
Program Memory Size16KB
No. of Pins32Pins
IC Case / PackageHVQFN
MCU Case StyleHVQFN
No. of I/O's42I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size4KB
Embedded Interface TypeI2C, SPI, UART, USB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC1300
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC1300 Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
CPU Speed
72MHz
No. of Pins
32Pins
MCU Case Style
HVQFN
Interfaces
I2C, SPI, UART, USB
Embedded Interface Type
I2C, SPI, UART, USB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M3
Data Bus Width
32bit
Operating Frequency Max
72MHz
Program Memory Size
16KB
IC Case / Package
HVQFN
No. of I/O's
42I/O's
RAM Memory Size
4KB
ADC Channels
8Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC1300
MSL
MSL 3 - 168 hours
Alternatives for LPC1342FHN33,551
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
